EWT100JB3R00

SEI Stackpole
708-EWT100JB3R00
EWT100JB3R00

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 100W, 5%, Bulk, 3 Ohms, Custom Code

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,79 € 20,79 €
14,76 € 147,60 €
14,58 € 364,50 €
13,70 € 685,00 €
12,81 € 1.281,00 €
11,75 € 2.937,50 €
11,09 € 5.545,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - Chassis Mount
3 Ohms
100 W
5 %
Solder Lug
165 mm
- 55 C
+ 350 C
EWT
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 19.1 mm
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0