ESD03A3V3R17V

SEI Stackpole
708-ESD03A3V3R17V
ESD03A3V3R17V

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 0603 3.3VDC 17V Clamp Low Cap

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,196 € 1,96 €
0,109 € 10,90 €
0,09 € 45,00 €
0,073 € 73,00 €
0,068 € 170,00 €
Full Reel (Order in multiples of 5000)
0,059 € 295,00 €
0,053 € 530,00 €
0,05 € 1.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
SMD/SMT
0603 (1608 metric)
- 55 C
+ 125 C
ESD
Reel
Cut Tape
MouseReel
Brand: SEI Stackpole
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Low Capacitance ESD Suppressors

Stackpole Electronics Low Capacitance ESD Suppressors protect against signal distortion and offer a quick response time of <1ns. These suppressors include the ESD and ESDU series that feature a <1nA ultra-low leakage current rating and the ability to withstand >1000 pulses. The ESD suppressors have an ultra-low capacitance rating of <0.02pF, while the ESDU suppressors have a 0.05pF capacitance rating. Applications for these ESD suppressors from Stackpole Electronics include high-speed data ports, digital cameras, scanners, plasma display panels, and notebook PCs.

FEATURED PRODUCTS
SEI STACKPOLE