CF12JT1K00

SEI Stackpole
708-CF12JT1K00
CF12JT1K00

Mfr.:

Description:
Carbon Film Resistors - Through Hole 1KOhms 1/2W 5% Std Carbon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45.327

Stock:
45.327
Can Dispatch Immediately
On Order:
50.000
Expected 3/16/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,023 € 0,23 €
0,02 € 0,50 €
0,017 € 1,70 €
0,015 € 3,75 €
0,014 € 7,00 €
Full Reel (Order in multiples of 5000)
0,009 € 45,00 €
0,008 € 80,00 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CF
Axial
1 kOhms
500 mW (1/2 W)
5 %
0 PPM / C to - 400 PPM / C
- 55 C
+ 155 C
350 V
2.7 mm
8.5 mm
Reel
Cut Tape
Application: General Purpose
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.55 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
BRHTS:
85331000
ECCN:
EAR99

CF/CFM Carbon FIlm Resistors

Stackpole Electronics CF/CFM Carbon Film Resistors are general-purpose resistors ideal for commercial and industrial applications. These resistors are auto sequencing and insertion compatible, have flame-retardant coverings, and offer a copper-plated steel lead wire with 100% tin over plate. CFM resistors feature a more compact design that makes them ideal for when size constraints apply. Stackpole Electronics CF/CFM Carbon Film Resistors are REACH compliant, halogen free, and operate in a temperature range of -55°C to +155°C.

FEATURED PRODUCTS
SEI STACKPOLE