BR3FB15L0

SEI Stackpole
708-BR3FB15L0
BR3FB15L0

Mfr.:

Description:
Current Sense Resistors - Through Hole RES, CS, 3W, 0.015 ohm, 1%, AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,71 € 7,10 €
0,538 € 13,45 €
0,484 € 48,40 €
0,421 € 126,30 €
0,388 € 194,00 €
0,327 € 327,00 €
0,298 € 1.490,00 €
0,295 € 2.950,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - Through Hole
RoHS:  
BR
Radial
15 mOhms
2 W
1 %
- 65 C
+ 350 C
15.3 mm
1.65 mm
3.18 mm
Bulk
Application: Current Sense
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Bare Element
Lead Diameter: 1.65 mm
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99