ASRM12JA200R

SEI Stackpole
708-ASRM12JA200R
ASRM12JA200R

Mfr.:

Description:
Metal Film Resistors - Through Hole RES, SURGE, 1/2W, 200 ohm, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,073 € 146,00 €
0,064 € 256,00 €
0,059 € 472,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Film Resistors - Through Hole
ASRM
500 mW (1/2 W)
5 %
0 PPM/C, - 1800 PPM/C
- 55 C
+ 155 C
2 kV
3 mm
9 mm
Axial
Reel
Metal Film Resistors
Anti-Surge Resistor
Application: Anti-Surge
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.7 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.