SYS-C90-DS-6110-1312-C1

SECO
742-SC90DS61101312C1
SYS-C90-DS-6110-1312-C1

Mfr.:

Description:
Embedded Box Computers SYS-C90-DS w/AMD R1505G, 4GB RAM, 256GB NVMe SSD w/ Ubuntu 20.04.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
881,76 € 26.452,80 €

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
12 VDC to 24 VDC
USB
0 C
+ 50 C
179.4 mm x 109 mm x 57.8 mm
AMD Ryzen
Brand: SECO
Memory Size: 4 GB
Memory Type: DDR4
Factory Pack Quantity: 30
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.