SYS-B68-FXV-AC00-1210-C3

SECO
742-B68FXVAC001210C3
SYS-B68-FXV-AC00-1210-C3

Mfr.:

Description:
Single Board Computers Flexy Vision 21,5'' Panel mount, Intel Celeron J3455, RAM 8 GB, SSD 128 GB, Windows 10 Enterprise (64bit)

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.652,52 € 49.575,60 €

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Single Board Computers
RoHS:  
Intel
Intel Celeron J3455
Intel Celeron J3455
1.5 GHz
18 V to 32 V
I2C, USB
0 C
+ 60 C
162.3 mm x 109.3 mm x 42.4 mm
Battery Backup Switching: No Battery Backup
Brand: SECO
Cache Memory: 2 MB
Code Name: Apollo Lake
Memory Size: 8 GB
Memory Type: LPDDR4
Number of Cores: 4
Power Consumption: 40 W
Product Type: Single Board Computers
Factory Pack Quantity: 30
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.