SYS-B08-7/FD

SECO
743-SYSB087/FD
SYS-B08-7/FD

Mfr.:

Description:
Single Board Computers SBC-B08-7 Full Version: 7" touch display, NXP i.MX6SX SoloX, Single core Cortex -A9 @ 1GHz + Cortex -M4 core @ 227MHz - 1GB RAM- 8GB eMMC - 2x FastETH - Wi-Fi/BLE - RTC LP - RS-485 - RS-232 - CAN - Comm. Temp. w/ Heatsink

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
318,34 € 1.273,36 €

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Single Board Computers
SYS-B08-7
NXP
i.MX 6SoloX
227 MHz, 1 GHz
1 GB
12 V
Audio, CAN, I2C, I2S, Serial
0 C
+ 60 C
189.6 mm x 121.4 mm x 28.2 mm
Brand: SECO
Memory Size: 1 GB
Memory Type: DDR3L
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Processor Series: i.MX 6 SoloX
Product Type: Single Board Computers
Factory Pack Quantity: 4
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.