QA36-7420-2200-C0-V

SECO
742-QA3674202200C0-V
QA36-7420-2200-C0-V

Mfr.:

Description:
System-On-Modules - SOM Q7 - Q7-A36 w/Bay Trail-I E3845 a.1.91 GHz QC - RAM DDR3L 2GB - eMMC 8GB - LVDS - MULTI MODE DISPLAYPORT - Com. Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
240,97 € 24.097,00 €

Product Attribute Attribute Value Select Attribute
SECO
Product Category: System-On-Modules - SOM
RoHS:  
Intel
Atom E3845
1.91 GHz
5 VDC
I2C, SPI, UART, USB
0 C
+ 60 C
70 mm x 70 mm
Battery Backup Switching: No Battery Backup
Brand: SECO
Cache Memory: 2 MB
Memory Size: 8 GB
Memory Type: DDR3L
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 100
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.