Q974-3110-1200-I0-V

SECO
742-Q97431101200I0-V
Q974-3110-1200-I0-V

Mfr.:

Description:
System-On-Modules - SOM Q7 - Q7-974 w/Bay Trail-I E3815 a.1.46 GHz SC - RAM DDR3L 1GB - eDP - MULTI MODE DISPLAYPORT - Ind. Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,25 € 15.325,00 €

Product Attribute Attribute Value Select Attribute
SECO
Product Category: System-On-Modules - SOM
RoHS:  
Intel
Atom E3815
1.46 GHz
5 VDC
I2C, SPI, UART, USB
- 40 C
+ 85 C
70 mm x 70 mm
Battery Backup Switching: No Battery Backup
Brand: SECO
Cache Memory: 512 kB
Memory Size: 8GB
Memory Type: DDR3L
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 100
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.