TM2448L3BL-L

SCS
517-TM2448L3BL-L
TM2448L3BL-L

Mfr.:

Description:
Antistatic Control Products Mat Kit, Premium 3-Layer Vinyl Blue, 0.135" X 24" X 48"

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,00 € 82,00 €
77,91 € 779,10 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Anti-Static Surfaces
Floor Mat
Blue
2 ft x 4 ft
Brand: SCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 4 ft
Packaging: Bulk
Product Type: Anti-Static Control Products
Series: Premium 3-Layer
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 2 ft
Part # Aliases: 05111115608 80001121013
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

CNHTS:
8517709001
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99