SV-CVR

SCS
517-SV-CVR
SV-CVR

Mfr.:

Description:
Bench Top Tools Cover Assembly For 497 Vac

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,79 € 68,79 €
65,36 € 653,60 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Bench Top Tools
Vacuum Accessories
Cover Assembly
Brand: SCS
Product Type: Bench Top Tools
Series: 497 Vacuum
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 05400754493 78806855538
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

Compliance Codes
TARIC:
8508700090
USHTS:
8508700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.