D371020

SCS
517-D371020
D371020

Mfr.:

Description:
Antistatic Control Products Moisture Barrier Bag, Dri-Shield 3700, 10X20, 100 Ea

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,76 € 111,76 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
RoHS:  
Anti-Static Bags
Anti-Static
20 in x 10 in
Brand: SCS
Description/Function: Moisture Barrier Bag
Length: 508 mm
Product Type: Anti-Static Control Products
Series: Dri-Shield 3700
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Dri-Shield
Width: 254 mm
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.