D341012

SCS
517-D341012
D341012

Mfr.:

Description:
Antistatic Control Products Moisture Barrier Bag, Dri-Shield 3400, 10X12, 100 Ea

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,07 € 53,07 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
RoHS:  
Anti-Static Bags
Anti-Static
12 in x 10 in
Brand: SCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Moisture Barrier Bag
Length: 304.8 mm
Product Type: Anti-Static Control Products
Series: Dri-Shield 3400
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Dri-Shield
Width: 254 mm
Unit Weight: 2,245 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923210095
ECCN:
EAR99