961JH

SCS
809-961JH
961JH

Mfr.:

Description:
Antistatic Control Products IONIZED AIR BLOWER, WITH STAND, 120VAC

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
487,62 € 487,62 €
475,44 € 4.754,40 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
RoHS:  
Air Ionizers
Benchtop
Black
160 mm x 153 mm x 53 mm
Brand: SCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414599590
CAHTS:
8414590099
USHTS:
8414596595
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599900
ECCN:
EAR99