8204

SCS
809-8204
8204

Mfr.:

Description:
Antistatic Control Products FLOOR KIT, 3-LAYER VINYL, 8200 SERIES, BLUE, 0.140"x48"x72"

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
218,72 € 218,72 €
207,78 € 2.077,80 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Kits
Floor Mat
Blue
1.2 m x 1.8 m
Vinyl
Brand: SCS
Description/Function: Floor Mat Kit
Length: 6 ft
Packaging: Bulk
Product Type: Anti-Static Control Products
Series: 8200 Series
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 4 ft
Unit Weight: 7,076 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.