770207

SCS
809-770207
770207

Mfr.:

Description:
Antistatic Control Products MAT KIT, RUBBER, R1, GREEN, 24" X 48" x 0.080", SMOOTH

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,76 € 76,76 €
72,92 € 729,20 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Worksurface Mats
Dual-Layer, Mat Kit
Green
1.2 m x 609 mm
Rubber
Brand: SCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 1.219 m
Packaging: Bulk
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 500 psi
Width: 609 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0