770116

SCS
809-770116
770116

Mfr.:

Description:
Antistatic Control Products Ion Pro Benchtop Ionizer, 120VAC

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Brand: SCS
Product Type: Anti-Static Control Products
Series: Ion Pro
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 2,790 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8486400020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.