770113

SCS
517-770113
770113

Mfr.:

Description:
Antistatic Control Products Ion Pro Overhead Ionizer With Lights, 3-Fan, 120VAC

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Air Ionizers
Overhead
Brand: SCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Overhead Ionizer
Product Type: Anti-Static Control Products
Series: Ion Pro
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Ion Pro
Unit Weight: 7,031 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8486400020
ECCN:
EAR99