770110

SCS
517-770110
770110

Mfr.:

Description:
Antistatic Control Products Coil Cord, Dual-Wire, Magsnap, 6

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,18 € 20,18 €
19,68 € 196,80 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Grounding Cords
Grounding
Brand: SCS
Lead Length: 6 ft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Dual-Wire Coil Cord
Product Type: Anti-Static Control Products
Series: Dual-Wire
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99