770097

SCS
517-770097
770097

Mfr.:

Description:
Antistatic Control Products Tray Liner, Rubber, R3, Dark Blue, 16'' X 24''

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,02 € 43,02 €
40,87 € 408,70 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Anti-Static Surfaces
ESD
Blue (Dark Blue)
24 in x 16 in
Rubber
Brand: SCS
Description/Function: Dissipative Rubber Worksurface Mat Tray Liner
Length: 609.6 mm
Packaging: Bulk
Product Type: Anti-Static Control Products
Series: R3
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 406.4 mm
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4016999790
USHTS:
4016996050
BRHTS:
40169990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.