770086

SCS
517-770086
770086

Mfr.:

Description:
Antistatic Control Products Mat Roll, Rubber, R3, Gray, 24'' X 50'

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
701,98 € 701,98 €
666,88 € 6.668,80 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
Anti-Static Surfaces
Anti-Static, Mat
Gray
50 ft x 24 in
Rubber
Brand: SCS
Description/Function: Dissipative Rubber Worksurface Mat
Length: 50 ft
Packaging: Roll
Product Type: Anti-Static Control Products
Series: R3
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 609.6 mm
Unit Weight: 20,412 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4016910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.