770081

SCS
517-770081
770081

Mfr.:

Description:
Antistatic Control Products Mat Roll, Rubber, R3, Green, 24'' X 50'
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
772,18 € 772,18 €
733,56 € 7.335,60 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
Anti-Static Surfaces
Anti-Static, Mat
Green
50 ft x 24 in
Rubber
Brand: SCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Dissipative Rubber Worksurface Mat
Length: 50 ft
Packaging: Roll
Product Type: Anti-Static Control Products
Series: R3
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 609.6 mm
Unit Weight: 19,504 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016910000
ECCN:
EAR99