770074

SCS
517-770074
770074

Mfr.:

Description:
Antistatic Control Products Mat Kit, Rubber, R3, Light Blue, 24'' X 48''

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,51 € 109,51 €
104,04 € 1.040,40 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
RoHS:  
Anti-Static Surfaces
Anti-Static, Mat
Blue (Light Blue)
48 in x 24 in
Rubber
Brand: SCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Dissipative Rubber Worksurface Mat
Length: 1.2192 m
Packaging: Bulk
Product Type: Anti-Static Control Products
Series: R3
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 609.6 mm
Unit Weight: 1,678 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016910000
ECCN:
EAR99