500824

SCS
809-500824
500824

Mfr.:

Description:
Antistatic Control Products CARTRIDGE BAG, 500 SERIES, 8x24, 100 EA

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 35   Multiples: 35
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,67 € 653,45 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
RoHS:  
Anti-Static Bags
Toner Cartridge
Silver
8 in x 24 in
Polyester
Brand: SCS
Product Type: Anti-Static Control Products
Factory Pack Quantity: 35
Subcategory: Supplies
Unit Weight: 1,488 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.