497AJH

SCS
517-497AJH
497AJH

Mfr.:

Description:
Bench Top Tools Vacuum, Hepa, 120 Vac

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Bench Top Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:
Vacuums
HEPA Vacuum
Brand: SCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: HEPA Vacuum Installation, Operation and Maintenance
Product Type: Bench Top Tools
Series: 497 Vacuum
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 5,398 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
USHTS:
8508190000
ECCN:
EAR99