2235

SCS
517-2235
2235

Mfr.:

Description:
Antistatic Control Products Coil Cord, Dual-Wire, Magsnap 360, 12'

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,22 € 33,22 €
32,38 € 323,80 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Grounding Cords
Adjustable, with Cord
Black
Polyvinyl Chloride (PVC), Thermoplastic Elastomete
Brand: SCS
Lead Length: 12 ft
Description/Function: Dual-Wire Coil Cord
Product Type: Anti-Static Control Products
Series: Magsnap 360
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.