1PLDES300

SCS
517-1PLDES300
1PLDES300

Mfr.:

Description:
Chemicals Desiccant, Tyvek Pouch, 1 Unit, 300/Pail

Due to size or weight of the product, your shipping charge may increase.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,42 € 124,42 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Chemicals
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
Desiccants
Plastic Pouch
76 mm x 114 mm
Brand: SCS
Product Type: Chemicals
Series: Tyvek
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 05111176560 05111559930 00051115599309 80001384637
Unit Weight: 11,340 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

Compliance Codes
USHTS:
2508100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Desiccant Pouches

Desco Desiccant Pouches are designed in plastic and Kraft paper options to absorb airborne moisture left inside packaging following vacuum sealing. These pouches capture moisture that is able to pass through the bag material, which helps to keep devices dry through unexpected shipping delays or extended storage time.  Desco Desiccant Pouches are secured in a strong envelope of either clean-room compatible, sulfur-free non-woven plastic, or economical Kraft paper.