1PLDES1800

SCS
517-1PLDES1800
1PLDES1800

Mfr.:

Description:
Chemicals Desiccant, Tyvek Pouch, 1 Unit, 1800/Drum
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 4   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
689,21 € 2.756,84 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Chemicals
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
Desiccants
Plastic Pouch
76.2 mm x 114.3 mm
Brand: SCS
Product Type: Chemicals
Series: Tyvek
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 05111559936 80001384694
Unit Weight: 71,214 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

Compliance Codes
USHTS:
2508100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.