130035

SCS
517-130035
130035

Mfr.:

Description:
Antistatic Control Products Static Shield Bag, 1300 Series Metal-In, High Puncture, 3X5, 100 Ea

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,16 € 71,60 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
RoHS:  
Anti-Static Bags
Anti-Static
5 in x 3 in
Polyester
Brand: SCS
Description/Function: Metal-In Static Shield Bag
Length: 127 mm
Product Type: Anti-Static Control Products
Series: 1300 Series
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 8100 psi
Width: 76.2 mm
Unit Weight: 254,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923290000
JPHTS:
392329000
KRHTS:
3923290000
MXHTS:
3923290301
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.