13001116

SCS
517-13001116
13001116

Mfr.:

Description:
Antistatic Control Products Static Shield Bag, 1300 Series Metal-In, High Puncture, 11X16, 100 Ea

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,19 € 41,19 €
39,12 € 391,20 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
RoHS:  
Anti-Static Bags
Anti-Static
16 in x 11 in
Polyester
Brand: SCS
Description/Function: Metal-In Static Shield Bag
Length: 406.4 mm
Product Type: Anti-Static Control Products
Series: 1300 Series
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 8100 psi
Width: 279.4 mm
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.