1000V 12X500

SCS
809-1000V12X500
1000V 12X500

Mfr.:

Description:
Antistatic Control Products TUBING ROLL, 1000 SERIES, 12'' x 500', 3'' CORE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
303,06 € 303,06 €
287,91 € 2.879,10 €

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Tubing Rolls
Static Shielding Tubing Roll
Polyester
Brand: SCS
Length: 500 ft
Product Type: Anti-Static Control Products
Series: 1000
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 4600 psi
Width: 12 in
Unit Weight: 8,437 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3920690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.