PRLANSN002

SANUPS
978-PRLANSN002
PRLANSN002

Mfr.:

Description:
Temperature Sensor Modules Humidity Sensor
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
237,19 € 237,19 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Temperature Sensor Modules
RoHS:  
- 25 C to + 80 C
+ 80 C
Brand: SANUPS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 60 mm x 60 mm x 27 mm
Height: 27 mm
Length: 60 mm
Moisture Sensitive: Yes
Mounting Style: Cable Mount
Packaging: Box
Product Type: Temperature Sensor Modules
Series: PRL Sensor
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: SANUPS
Width: 60 mm
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025808090
CAHTS:
9025800000
USHTS:
9025805000
JPHTS:
902580000
KRHTS:
9025809000
BRHTS:
90258000
ECCN:
EAR99

FEATURED PRODUCTS
SANYO DENKI