PRLANSN001

SANUPS
978-PRLANSN001
PRLANSN001

Mfr.:

Description:
Temperature Sensor Modules Temperature Sensor
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,16 € 169,16 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Temperature Sensor Modules
RoHS:  
Temperature Sensor
- 25 C to + 80 C
+ 80 C
Brand: SANUPS
Dimensions: 60 mm x 60 mm x 27 mm
Height: 27 mm
Length: 60 mm
Moisture Sensitive: Yes
Mounting Style: Cable Mount
Packaging: Box
Product Type: Temperature Sensor Modules
Series: PRL Sensor
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: SANUPS
Width: 60 mm
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9025190090
USHTS:
9025198085
BRHTS:
90251990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SANYO DENKI