PRCONIF008

SANUPS
978-PRCONIF008
PRCONIF008

Mfr.:

Description:
Terminal Block Interface Modules Dry Contact Interface Card, D-Sub 15 Pin Output Type
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
249,40 € 249,40 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Terminal Block Interface Modules
RoHS:  
Interface Modules
Screw
Table Top
E11B
Box
Brand: SANUPS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: SANUPS
Type: D-Sub
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

FEATURED PRODUCTS
SANYO DENKI