SS2502-8040

SANMOTION
978-SS2502-8040P
SS2502-8040

Mfr.:

Description:
Stepper Motors 2-Phase Step Motor, Single, 1.8 deg, Bipolar, 24VDC, 1A, 0.215Nm, 16.4x50mm sq

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,95 € 46,95 €
44,89 € 224,45 €
43,55 € 435,50 €
39,32 € 983,00 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Stepper Motors
RoHS:  
Stepper Motors
2-Phase
NEMA 20
Bipolar
0.215 N-m
1.8 deg
24 VDC
1 A
0.049 10-4kgm2
Brand: SANMOTION
Compliance: CE; cUL/UL; RoHS; TUV
Dimensions: 16.4 mm x 50 mm x 50 mm
Series: F2
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SANMOTION
Wire Gauge: 26 AWG
Part # Aliases: SS2502-8040P,SS2502-8040PJ
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Remove the P from the end of the Sanyo Denki number to locate this part on the data sheet.

Please contact a Mouser Technical Support Representative for
further assistance.

5-1225-1

Compliance Codes
CAHTS:
8501100022
USHTS:
8501106060
KRHTS:
8501101000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F2 2-Phase Stepping System

SANMOTION F2 2-Phase Stepping System provides precise positioning with easy control, as the typical basic step angle is 1.8°, and accurate control is provided by pulse signals. The product lineup includes unipolar and bipolar DC input set models, stepping motors, and specialized cable accessories. The set models consist of a DC-powered driver and motor with an input voltage range from 24VDC to 36VDC and unipolar or bipolar motor winding. The SANMOTION stepping motor family includes high-torque stepping motors, synchronous motors, stepping motors for vacuum environments, and IP65 splashproof and dustproof stepping motors. The F2 series can be used in applications such as fixed-speed drive synchronized to a command pulse, accurate positioning, and stable stopping. These products are ideal for semiconductor devices, analytical and testing devices in medical and environmental fields, ATMs, monitoring cameras and spotlights, and packaging machines.