SS2422-5041

SANMOTION
978-SS2422-5041P
SS2422-5041

Mfr.:

Description:
Stepper Motors 2-Phase Step Motor, Single, 1.8 deg, Bipolar, 24VDC, 1A, 0.186Nm, 18.6x42mm sq

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
34
Expected 8/7/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,31 € 47,31 €
43,76 € 218,80 €
42,58 € 425,80 €
39,64 € 991,00 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Stepper Motors
RoHS:  
Stepper Motors
2-Phase
NEMA 17
Bipolar
0.186 N-m
1.8 deg
24 VDC
1 A
0.015E-4 kg-m-sq
Brand: SANMOTION
Compliance: CE; cUL/UL; RoHS; TUV
Dimensions: 18.6 mm x 42 mm x 42 mm
Series: F2
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SANMOTION
Wire Gauge: 26 AWG
Part # Aliases: SS2422-5041P, SS2422-5041PJ
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Remove the P from the end of the Sanyo Denki number to locate this part on the data sheet.

Please contact a Mouser Technical Support Representative for
further assistance.

5-1225-1

Compliance Codes
USHTS:
8501104060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F2 2-Phase Stepping System

SANMOTION F2 2-Phase Stepping System provides precise positioning with easy control, as the typical basic step angle is 1.8°, and accurate control is provided by pulse signals. The product lineup includes unipolar and bipolar DC input set models, stepping motors, and specialized cable accessories. The set models consist of a DC-powered driver and motor with an input voltage range from 24VDC to 36VDC and unipolar or bipolar motor winding. The SANMOTION stepping motor family includes high-torque stepping motors, synchronous motors, stepping motors for vacuum environments, and IP65 splashproof and dustproof stepping motors. The F2 series can be used in applications such as fixed-speed drive synchronized to a command pulse, accurate positioning, and stable stopping. These products are ideal for semiconductor devices, analytical and testing devices in medical and environmental fields, ATMs, monitoring cameras and spotlights, and packaging machines.