SH1424-5241

SANMOTION
978-SH1424-5241
SH1424-5241

Mfr.:

Description:
Stepper Motors 2-Phase Step Motor, Single, 0.9 deg, Bipolar, 24VDC, 2A, 0.48Nm, 48x42mm sq

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,08 € 47,08 €
43,26 € 216,30 €
41,71 € 417,10 €
39,76 € 994,00 €
38,33 € 1.916,50 €
37,45 € 3.745,00 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Stepper Motors
RoHS:  
Stepper Motors
2-Phase
NEMA 17
Bipolar
0.48 N-m
0.9 deg
24 VDC
2 A
0.47 oz-in-sq
Brand: SANMOTION
Compliance: CE; cUL/UL; RoHS; TUV
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dimensions: 48 mm x 42 mm x 42 mm
Series: F2
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SANMOTION
Wire Gauge: 24 AWG
Part # Aliases: SH1424-5241P
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8501200000
USHTS:
8501202000
JPHTS:
850120000
KRHTS:
8501201000
BRHTS:
85012000
ECCN:
EAR99

F2 2-Phase Stepping System

SANMOTION F2 2-Phase Stepping System provides precise positioning with easy control, as the typical basic step angle is 1.8°, and accurate control is provided by pulse signals. The product lineup includes unipolar and bipolar DC input set models, stepping motors, and specialized cable accessories. The set models consist of a DC-powered driver and motor with an input voltage range from 24VDC to 36VDC and unipolar or bipolar motor winding. The SANMOTION stepping motor family includes high-torque stepping motors, synchronous motors, stepping motors for vacuum environments, and IP65 splashproof and dustproof stepping motors. The F2 series can be used in applications such as fixed-speed drive synchronized to a command pulse, accurate positioning, and stable stopping. These products are ideal for semiconductor devices, analytical and testing devices in medical and environmental fields, ATMs, monitoring cameras and spotlights, and packaging machines.