PBM423FXK30-M

SANMOTION
978-PBM423FXK30-M
PBM423FXK30-M

Mfr.:

Description:
Stepper Motors Closed Loop Stepping System for PB4A, 42mm, 55.9mm Length, Incremental Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,89 € 169,89 €
167,09 € 835,45 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Stepper Motors
RoHS:  
Stepper Motors
Stepper Motor with Encoder
100 VAC, 200 VAC
0.31 oz-in-sq
16000 PPR
Brand: SANMOTION
Compliance: CE; cUL/UL; RoHS; TUV
Dimensions: 55.9 mm x 42 mm x 42 mm
Series: PB
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SANMOTION
Wire Gauge: 24 AWG
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501106060
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PB Closed-Loop Stepping Systems

SANMOTION Model PB Closed-Loop Stepping Systems combine the ease-of-use functions of stepping motors and the reliability of servo motors. A position-detecting encoder mounted on the stepping motor delivers feedback to the closed-loop control system. This simple system provides a highly efficient and more reliable drive than open loop stepping systems. Other features include reduced positioning time, low vibration, energy savings, and stable stopping. Typical applications for SANMOTION Model PB Closed-Loop Stepping Systems include semiconductor manufacturing equipment, embroidery machines, monitoring cameras, and crystal blank testing devices.

F2 2-Phase Stepping System

SANMOTION F2 2-Phase Stepping System provides precise positioning with easy control, as the typical basic step angle is 1.8°, and accurate control is provided by pulse signals. The product lineup includes unipolar and bipolar DC input set models, stepping motors, and specialized cable accessories. The set models consist of a DC-powered driver and motor with an input voltage range from 24VDC to 36VDC and unipolar or bipolar motor winding. The SANMOTION stepping motor family includes high-torque stepping motors, synchronous motors, stepping motors for vacuum environments, and IP65 splashproof and dustproof stepping motors. The F2 series can be used in applications such as fixed-speed drive synchronized to a command pulse, accurate positioning, and stable stopping. These products are ideal for semiconductor devices, analytical and testing devices in medical and environmental fields, ATMs, monitoring cameras and spotlights, and packaging machines.