PBC8P0010A

SANMOTION
978-PBC8P0010A
PBC8P0010A

Mfr.:

Description:
Specialised Cables Power Cable for PB Series, 1 Meter Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,45 € 21,45 €
21,24 € 212,40 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Specialised Cables
RoHS:  
Power Cables
Power Supply Cable
Receptacle
50 Position
No Connector
1 m
Female
18 AWG
PB
Brand: SANMOTION
Compliance: CE; cUL/UL; RoHS; TUV
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SANMOTION
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8503009560
ECCN:
EAR99