PBC7M0030A

SANMOTION
978-PBC7M0030A
PBC7M0030A

Mfr.:

Description:
Sensor Cables / Actuator Cables Motor Extension Cable for PB Series, 3 Meter Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,72 € 30,72 €
29,16 € 291,60 €
28,00 € 700,00 €
27,15 € 1.357,50 €
26,26 € 2.626,00 €
25,71 € 6.427,50 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Sensor Cables / Actuator Cables
RoHS:  
3 m (9.843 ft)
PB
Brand: SANMOTION
Compliance: CE; cUL/UL; KC; ROHS; TUV
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SANMOTION
Unit Weight: 172 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
SANYO DENKI