PBC6T0005A

SANMOTION
978-PBC6T0005A
PBC6T0005A

Mfr.:

Description:
Specialised Cables Communication Cable for PBFM-U6, 0.5 Meter Length

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Specialised Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
I/O Cables
500 mm
PB
Brand: SANMOTION
Compliance: CE; cUL/UL; KC; ROHS; TUV
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SANMOTION
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090