PBC6C0003A

SANMOTION
978-PBC6C0003A
PBC6C0003A

Mfr.:

Description:
Specialised Cables Communication Cable for PB Series, 0.3 Meter Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,33 € 31,33 €
30,11 € 301,10 €
28,79 € 719,75 €
27,76 € 1.388,00 €
26,77 € 2.677,00 €
26,27 € 6.567,50 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Specialised Cables
RoHS:  
Communication Cable
Socket
10 Position
No Connector
300 mm
A Coded
PB
Brand: SANMOTION
Compliance: CE; cUL/UL; KC; ROHS; TUV
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Description/Function: Communication Cable
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SANMOTION
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8503009560
ECCN:
EAR99