PB3D003M200

SANMOTION
978-PB3D003M200
PB3D003M200

Mfr.:

Description:
Stepper Drives Closed Loop Stepping Driver, 3A, M, RS-485+Parallel I/O+Pulse Train Interface

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Stepper Drives
RoHS:  
PB
Brand: SANMOTION
Motor Drive Type: Step Motor Drive
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SANMOTION
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501104040
ECCN:
EAR99