GSSF0100S

SANMOTION
978-GSSF0100S
GSSF0100S

Mfr.:

Description:
AC, DC & Servo Motors Servo Motor Power/Brake Cable, Front Type, 22AWG, for 40mm sq., 1M Length

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,37 € 45,37 €
39,29 € 392,90 €
35,26 € 881,50 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: AC, DC & Servo Motors
RoHS:  
Cables
Brand: SANMOTION
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Specialized Cables
Series: GAM
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SANMOTION
Type: Servo Motor Power Cable without Amplifier Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8503009560

FEATURED PRODUCTS
SANYO DENKI