GAM2A6060F0CRK0

SANMOTION
978-GAM2A6060F0CRK0
GAM2A6060F0CRK0

Mfr.:

Description:
Servo Motors Servo Motor+Encoder, 600W, 200VAC, Mid Inertia/Brake, 1.91N-m, 60mm sq x 122.5mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
454,90 € 454,90 €
448,32 € 2.241,60 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Servo Motors
RoHS:  
Servo Motors with Encoder
200 VAC
60 mm
122.5 mm
1.91 N-m
Servo Drive
Brand: SANMOTION
Continuous Torque: 2.0 Nm
Product Type: AC, DC & Servo Motors
Resolution: 23 Bit
Rotor Inertia: 0.743 10-4kgm2
Series: GAM
Stall Torque: 7.1 N-m
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SANMOTION
Type: Medium Inertia with Holding Brake
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501204000
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SANYO DENKI