F5PFD280P100

SANMOTION
978-F5PFD280P100
F5PFD280P100

Mfr.:

Description:
Stepper Drives 5-Phase Stepping Driver, High Power Model, Pentagon Motor (2.8A/Phase)

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,17 € 166,17 €
163,40 € 817,00 €

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Stepper Drives
RoHS:  
5
F5
Brand: SANMOTION
Motor Drive Type: Step Motor Drive
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SANMOTION
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F5 5-Phase Stepping System

SANMOTION F5 5-Phase Stepping System features high torque to reduce the cycle time of equipment and increase productivity. The system also offers low vibration to help make equipment motion smoother, which improves processing precision and reduces noise. The compact and lightweight F5 components include various safety functions and are designed for easy replacement and integration. Protections include overcurrent, overheat detection, power supply voltage monitoring, wire breakage detection, command speed error, memory error, and hardware error. SANMOTION F5 5-Phase Stepping System is ideal for semiconductor manufacturing equipment, medical equipment, measuring instruments, and more.