103H7823-5730

SANMOTION
978-103H7823-5730
103H7823-5730

Mfr.:

Description:
Stepper Motors 2-Phase Step Motor, Dual Shaft, 1.8 deg, Bipolar, 24VDC, 2A, 2.7Nm, 84.5x60mm sq

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Stepper Motors
RoHS:  
Stepper Motors
2-Phase
NEMA 23
Bipolar
2.7 N-m
1.8 deg
24 VDC
2 A
0.84E-4 kg-m-sq
Brand: SANMOTION
Compliance: CE; cUL/UL; RoHS; TUV
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 84.5 mm x 60 mm x 60 mm
Series: F2
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SANMOTION
Wire Gauge: 22 AWG
Part # Aliases: 103H7823-5730P
Unit Weight: 1,34 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0