80TLV22M8X10.5

Rubycon
232-80TLV22M8X10.5
80TLV22M8X10.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 80VDC 22uF Tol 20% AEC-Q200

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,549 € 5,49 €
0,396 € 39,60 €
0,326 € 163,00 €
0,312 € 312,00 €
0,264 € 528,00 €
0,262 € 1.048,00 €
0,243 € 5.832,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
22 uF
80 VDC
8 mm (0.315 in)
10.5 mm (0.413 in)
3000 Hour
20 %
200 mA
- 55 C
+ 105 C
TLV
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.09
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99