63PZL33M8X9

Rubycon
232-63PZL33M8X9
63PZL33M8X9

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
0,877 € 8,77 €
0,796 € 79,60 €
0,661 € 330,50 €
0,618 € 618,00 €
0,565 € 1.130,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
33 uF
63 VDC
Radial
9 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
40 mOhms
900 mA
- 40 C
+ 125 C
8 mm
Can
PZL
AEC-Q200
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.09
Lead Spacing: 3.5 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

PZL Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZL Lead-Wire Aluminum Electrolytic Capacitors are high-temperature AECs that provide 1000 hours at +150°C in a package size of 8mm x 9mm or 10mm x 9mm. These hybrid-type modules have radial leads and are AEC-Q200 qualified and RoHS compliant. Rubycon PZL lead-wire capacitors feature a rated voltage range of 25VDC to 63VDC and a capacitance range of 33µF to 270µF with ±20% (+20°C, 120Hz) tolerance. The PZL series operates in a category temperature range of -55°C to +150°C.